- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors

04P LOCKING PINHEADER R/A
Supplier:
ADAM TECH
Matchcode:
LHABB04TRHTV0
Rutronik No.:
CONN2455
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- No.of contacts
-
04
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-25 TO 85 °C
- Current rating
-
3.00 A
- Series
-
LHAB-B
- Feature funct.
-
Locking
- Family
-
PIN HEADER
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
04P LOCKING PINHEADER...
Packaging:
BULK
04P LOCKING PINHEADER TIN 1R
Packaging:
INDIVIDUAL
04P PINHEADER 2,54MM 1R
Packaging:
BULK
04P FEMALE HEAD 2,54 1R 8,50H
Packaging:
BOX
04P SOCKET IC 2,54MM THT 1R
Packaging:
INDIVIDUAL
04P SHROUDED HEADER C-GRIDIII
Packaging:
TRAY
04P PINHEADER 2,54MM THT 1R
Packaging:
INDIVIDUAL
END CONNECTOR 4PTS AWG26
Packaging:
BULK
04P KK PIN HEADER W FRICTION
Packaging:
BULK
Best Choice
04P KK PCB CONNECTOR B 5,08M
Packaging:
TRAY
Previous
Next