Cart

LHA-15-TS

ADAM TECH

15P LOCKING HEADER 2,54MM 1R
Supplier: ADAM TECH
Matchcode: LHA15TS
Rutronik No.: COREC32439
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
0.1194 $
119.40 $

Prices

1,000 0.1194 $
2,000 0.1115 $
4,000 0.1075 $
6,000 0.0982 $
10,000 0.0909 $

Parameter

No.of contacts
15
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Current rating
3.00 A
Series
LHA-1
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?