Cart

LHA-02-TRB

ADAM TECH

02P REVERSE PINHEADER R/A THT
Supplier: ADAM TECH
Matchcode: LHA02TRB
Rutronik No.: CONN2436
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.0219 $
21.90 $

Prices

1,000 0.0219 $
3,000 0.0211 $
5,000 0.0207 $
9,000 0.0199 $
18,000 0.0192 $

Parameter

No.of contacts
02
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-25 TO 85 °C
Current rating
3.00 A
Series
LHA
Feature funct.
Locking
Family
Pin Header
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?