Cart

JS-45

ADAM TECH

SCREWS FOR DVI-ST-24-2-JS-45
Supplier: ADAM TECH
Matchcode: JS45
Rutronik No.: CONN1747
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
On request
0.0952 $
476.00 $

Prices

5,000 0.0952 $
10,000 0.092 $
15,000 0.0901 $
25,000 0.0864 $
35,000 0.0835 $

Parameter

No.of contacts
00
Contact pitch
0.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
JS
Family
SCREW
Brand
DVI
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
74153300000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?