Cart

IEC-ND-4

ADAM TECH

MINI IEC R/A FLUSH FLANGE
Supplier: ADAM TECH
Matchcode: IECND4
Rutronik No.: COREC31053
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
On request
On request

Parameter

No.of contacts
02
Contact pitch
00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
THT
Contact plating
_OTHER
Orientation
_OTHER
Series
IEC
Feature funct.
UL94V-0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?