Cart

IEC-NB-E-4-170

ADAM TECH

IEC 60320 R/A 1,7MM PANEL MOUNT
Supplier: ADAM TECH
Matchcode: IECNBE4170
Rutronik No.: CONIO2248
Unit Pack: 1
MOQ: 10000
Packaging: BOX
On request
0.3456 $
3,456.00 $

Parameter

No.of contacts
02
Contact pitch
8.60 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Current rating
2.50 A
Voltage rating
250 V
Series
IEC-N
Family
IEC
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?