Cart

IEC-D-2

ADAM TECH

IEC MALE INLET
Supplier: ADAM TECH
Matchcode: IECD2
Rutronik No.: CONIO2390
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
In Stock
0.5188 $
518.80 $

Prices

1,000 0.5188 $
2,000 0.4988 $
3,000 0.4908 $
5,000 0.4709 $
6,000 0.4549 $

Parameter

No.of contacts
03
Contact pitch
7.00 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Current rating
15.0 A
Voltage rating
250 V
Series
IEC-D
Feature funct.
INLET IEC
Family
IEC
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?