Cart

HRS-2G-06-G-SMT

ADAM TECH

06P FEMALE HEADER 2R SMT 1,27MM
Supplier: ADAM TECH
Matchcode: HRS2G06GSMT
Rutronik No.: COREC38124
Unit Pack: 1000
MOQ: 3000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.2559 $
767.70 $

Prices

3,000 0.2559 $
5,000 0.2474 $
10,000 0.239 $
20,000 0.2305 $

Parameter

No.of contacts
06
Contact style
1.27 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
HRS
Family
BOX HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?