Cart

HRS-2EW-30-GA

ADAM TECH

30P FEMHEADER 2R SMT
Supplier: ADAM TECH
Matchcode: HRS2EW30GA
Rutronik No.: COREC38117
Unit Pack: 1
MOQ: 1
Packaging: TUBE
In Stock
On request
On request

Parameter

No.of contacts
30
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
HRS-2
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?