Cart

HRS-2EW-28-GA

ADAM TECH

28P FEMHEADER 2R SMT
Supplier: ADAM TECH
Matchcode: HRS2EW28GA
Rutronik No.: COREC38116
Unit Pack: 1
MOQ: 1000
Packaging: TUBE
On request
On request
On request

Parameter

No.of contacts
28
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
HRS-2
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?