Cart

HRS-1A-15-GA

ADAM TECH

15P FEMALE HEADER 1,27MM 1R THT
Supplier: ADAM TECH
Matchcode: HRS1A15GA
Rutronik No.: COREC35198
Unit Pack: 30
MOQ: 30
Packaging: INDIVIDUAL
In Stock
0.8022 $
24.07 $

Prices

30 0.8022 $
90 0.77 $
150 0.759 $
270 0.7281 $
510 0.7034 $

Parameter

No.of contacts
15
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
HRS-1
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?