Cart

HPH2RA-A2-04-UA-SMT-PP-T/R

ADAM TECH

04P PINHEADER 02R R/A 1,27MM
Supplier: ADAM TECH
Matchcode: HPH2RAA204UASMTPPTR
Rutronik No.: COREC38158
Unit Pack: 1
MOQ: 10500
Packaging: REEL
On request
0.1811 $
1,901.55 $
Article with this quantity is not orderable.

Parameter

No.of contacts
04
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 105 °C
Current rating
1.00 A
Series
HPH2RA-A
Family
Pin Header
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?