Cart

HPH2-A-10-UA-SMT-PP

ADAM TECH

10P PINHEADER 02R 1,27MM W CAP
Supplier: ADAM TECH
Matchcode: HPH2A10UASMTPP
Rutronik No.: COREC34356
Unit Pack: 75
MOQ: 75
Packaging: TUBE
In Stock
0.3231 $
24.23 $

Prices

75 0.3231 $
225 0.3107 $
375 0.3057 $
675 0.2933 $
1,350 0.2833 $

Parameter

No.of contacts
10
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.00 A
Series
HPH2-A
Family
Pin Header
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?