- Home
- Connectors
- ADAM TECH Connectors

40P PINHEADER 2,54MM 1R THT
Supplier:
ADAM TECH
Matchcode:
HPH1B40UA
Rutronik No.:
COREC39222
Unit Pack: 2000
MOQ: 2000
Packaging: BAG
- No.of contacts
-
40
- Contact pitch
-
1.27 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 105 °C
- Current rating
-
1.00 A
- Series
-
HPH1-B
- Family
-
Pin Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
40P SHROUDED HEADER
Packaging:
REEL
40P PINHEADER 2,54MM 1R THT...
Packaging:
BULK
40P PINHEADER SANDWICH 2R THT
Packaging:
BULK
40P PINHEADER RA 2,54 1R
Packaging:
BULK
40P PINHEADER STRAIGHT THT
Packaging:
BULK
40P PINHEADER SMT 2,54MM 180°
Packaging:
BULK
40P IDC SOCKET LOW PROFILE
Packaging:
BULK
40P HEADER IDC LOW PROFILE
Packaging:
TUBE
02P PINHEADER MINI ELMEC...
Packaging:
BULK
10P FEMALE MICRO HEADER
Packaging:
REEL
Previous
Next