Cart

HPH1-B-14-UA

ADAM TECH

14P PINHEADER 1,27MM 1R THT
Supplier: ADAM TECH
Matchcode: HPH1B14UA
Rutronik No.: COREC38361
Unit Pack: 1000
MOQ: 2000
Packaging: BAG
On request
0.3888 $
777.60 $

Prices

2,000 0.3888 $
4,000 0.3825 $
6,000 0.367 $
8,000 0.3545 $

Parameter

No.of contacts
14
Contact pitch
1.27 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
HPH1
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?