- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors

07P PINHEADER 1,27MM 1R GOLD
Supplier:
ADAM TECH
Matchcode:
HPH1B07UA
Rutronik No.:
CONN2360
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
- No.of contacts
-
07
- Contact pitch
-
1.27 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 105 °C
- Current rating
-
1.00 A
- Series
-
HPH1-B
- Family
-
PIN HEADER
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
07P SINGLE ROW RECEPTACLE...
Packaging:
BULK
07P SHROUDED HEADER STRAIGHT
Packaging:
TUBE
STRAIGHT PIN HEADER 7P
Packaging:
BULK
07P HEADER STRAIGHT
Packaging:
TUBE
07P WAFER WTB HEADER W KINKED
Packaging:
BULK
07P SPOX HEAD 180° FRICT LOCK
Packaging:
BULK
07P SHROUDED HEAD LOW PROFILE
Packaging:
TUBE
07P HEADER STRAIGHT SHROUDED
Packaging:
TRAY
07 P HEADER 1 ROW STRAIGHT...
Packaging:
REEL
07P PINHEADER MINI-ELMEC
Packaging:
BULK
Previous
Next