Cart

HPH1-A-20-UA

ADAM TECH

20P PINHEADER 1,27MM 1R THT
Supplier: ADAM TECH
Matchcode: HPH1A20UA
Rutronik No.: COREC34879
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
0.3855 $
385.50 $

Prices

1,000 0.3855 $
2,000 0.3598 $
3,000 0.3469 $
4,000 0.317 $
6,000 0.2934 $

Parameter

No.of contacts
20
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
HPH1
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?