Cart

HFSR-40

ADAM TECH

40P IDC SOCKET STRAIN RELIEF
Supplier: ADAM TECH
Matchcode: HFSR40
Rutronik No.: CONN4854
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.1047 $
104.70 $

Prices

1,000 0.1047 $
2,000 0.1007 $
3,000 0.0991 $
6,000 0.095 $
9,000 0.0918 $

Parameter

No.of contacts
40
Contact pitch
1.27 mm
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
_OTHER
Orientation
RIGHTANGLE
Series
HFSR
Feature funct.
Strain Rel
Family
IDC CONN
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
39269097900
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?