- Home
- Connectors
- ADAM TECH Connectors

30P IDC SOCKET STRAIN RELIEF
Supplier:
ADAM TECH
Matchcode:
HFSR30
Rutronik No.:
CONN4644
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- No.of contacts
-
30
- Contact pitch
-
1.27 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
IDC
- Contact plating
-
_OTHER
- Orientation
-
RIGHTANGLE
- Series
-
HFSR
- Feature funct.
-
Strain rel
- Family
-
IDC CONN
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
30P FEMALE HEADER 2,00MM...
Packaging:
REEL
30P PINHEADER 1,27MM 2R SMT
Packaging:
REEL
30P BTB CONNECTOR 2,30MM...
Packaging:
REEL
30P BTB CONNECTOR 2,15MM...
Packaging:
REEL
30P FEMALE HOUSING 2 ROWS...
Packaging:
BULK
30P FEMALE HOUSING 2 ROWS
Packaging:
BULK
30P FEMALE HOUSING 2 ROWS...
Packaging:
BULK
30P FEMALE HOUSING 2 ROW...
Packaging:
BULK
CONN MULTI-PURP RCPT 30P...
Packaging:
REEL
30 POS CONNECTOR RIGHT ANGLE
Packaging:
INDIVIDUAL
Previous
Next