Cart

HFSR-10

ADAM TECH HFSR-10

image shown is a representation only

ADAM TECH

10P IDC SOCKET STRAIN RELIEF
Supplier: ADAM TECH
Matchcode: HFSR10
Rutronik No.: CONN6727
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
20
Contact pitch
1.27 mm
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
_OTHER
Orientation
RIGHTANGLE
Current rating
0.00 A
Voltage rating
00 V
Series
HFSR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?