- Home
- Connectors
- ADAM TECH Connectors

40P IDC SOCKET LOW PROFILE
Supplier:
ADAM TECH
Matchcode:
HFCS40SG
Rutronik No.:
CONN4769
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- No.of contacts
-
40
- Contact pitch
-
1.27 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 85 °C
- Current rating
-
1.00 A
- Voltage rating
-
500 V
- Series
-
HFCS
- Feature funct.
-
IDC LowPro
- Family
-
IDC CONN
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
40P SHROUDED HEADER
Packaging:
REEL
40P PINHEADER 2,54MM 1R THT
Packaging:
BAG
40P HEADER FEMALE THT
Packaging:
TUBE
40P SOCKET WITHOUT CENTER...
Packaging:
BULK
40P 2ROW 2,54MM CONNECTOR
Packaging:
TUBE
40P CONN SOCKET PCB
package:
TRAY
Packaging:
BULK
40P PINHEADER STRAIGHT THT
Packaging:
BULK
40P PINHEADER SMT 2,54MM 180°
Packaging:
BULK
10P FEMALE MICRO HEADER
Packaging:
REEL
40P IDC SOCKET STRAIN RELIEF
Packaging:
BULK
Previous
Next