- Home
- Connectors
- ADAM TECH Connectors

30P IDC SOCKET LOW PROFILE
Supplier:
ADAM TECH
Matchcode:
HFCS30SG
Rutronik No.:
CONN4645
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- No.of contacts
-
30
- Contact pitch
-
0.00 mm
- Number of rows
-
00
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 85 °C
- Current rating
-
1.00 A
- Voltage rating
-
500 V
- Series
-
HFCS
- Feature funct.
-
IDC LowPro
- Family
-
IDC CONN
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
30 POS CONNECTOR RIGHT ANGLE
Packaging:
INDIVIDUAL
30 POS CONNECTOR RIGHT ANGLE
Packaging:
REEL
30P FEMALE HEADER TOP ENTRY
Packaging:
TUBE
30P FEMALE HEADER 2,00MM...
Packaging:
REEL
1.0MM PITCH LVDS CONNECTORS
Packaging:
BULK
30P FEMALE SMT R/A 1,00MM TIN
Packaging:
BAG
30P FFC/FPC CONNECTOR 1.00MM
Packaging:
TRAY
30P SHR. HEADER IDC QUIKIE
Packaging:
TUBE
CONN MULTI-PURP RCPT 30P...
Packaging:
REEL
30 WAY PCB RECEPTACLE
Packaging:
BULK
Previous
Next