Cart

HFCS-10-SG

ADAM TECH HFCS-10-SG

image shown is a representation only

ADAM TECH

10P IDC SOCKET LOW PROFILE
Supplier: ADAM TECH
Matchcode: HFCS10SG
Rutronik No.: CONN6724
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
10
Contact pitch
1.27 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
1.00 A
Voltage rating
500 V
Series
HFCS
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?