Cart

HDT62-PR

ADAM TECH

62P DSUB PLUG HIGH DENSITY
Supplier: ADAM TECH
Matchcode: HDT62PR
Rutronik No.: COSUBD9928
Unit Pack: 500
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.71 $
855.00 $

Prices

500 1.71 $
1,000 1.65 $
1,500 1.61 $

Parameter

No.of contacts
62
Contact pitch
2.29 mm
Number of rows
03
Contact style
MALE
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
HDT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?