Cart

HDT15-ST-BL

ADAM TECH

15P DSUB PLUG HIGH DENSITY
Supplier: ADAM TECH
Matchcode: HDT15STBL
Rutronik No.: COSUBD10047
Unit Pack: 1
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.02 $
1,020.00 $

Prices

1,000 1.02 $
1,500 0.9851 $
2,500 0.9502 $

Parameter

No.of contacts
15
Contact pitch
2.29 mm
Number of rows
03
Contact style
MALE
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
HDT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?