Cart

HDL15-SL-A

ADAM TECH

15P D-SUB HD SOCKET R/A W/SCREW
Supplier: ADAM TECH
Matchcode: HDL15SLA
Rutronik No.: COSUBD9944
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.5796 $
0.58 $

Prices

1 0.5796 $
1,000 0.56 $
1,500 0.5412 $
2,500 0.5221 $

Parameter

No.of contacts
15
Contact style
FEMALE
Number of rows
03
Termin.style
THT/PIP
Contact plating
GOLD
Orientation
RIGHTANGLE
Family
DSUB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?