Cart

HDCP-01-R

ADAM TECH

01P DSUB CRIMP CONTACT 24-26AWG
Supplier: ADAM TECH
Matchcode: HDCP01R
Rutronik No.: COSUBD9929
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0185 $
185.00 $

Prices

10,000 0.0185 $
30,000 0.0179 $
50,000 0.0173 $

Parameter

No.of contacts
01
Contact pitch
5.0 mm
Number of rows
01
Contact style
FEMALE
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
HDCP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?