Cart

HD15-SN-24

ADAM TECH

15P DSUB PLUG HIGH DENSITY
Supplier: ADAM TECH
Matchcode: HD15SN24
Rutronik No.: CONIO2540
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
0.4495 $
0.45 $

Parameter

No.of contacts
15
Contact pitch
2.29 mm
Number of rows
03
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 105 °C
Current rating
3.00 A
Voltage rating
250 V
Series
HD15
Feature funct.
Sock. Rece
Family
DSUB HD
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?