- Home
- Connectors
- ADAM TECH Connectors

20P BOX HEADER VERTICAL DIP TYP
Supplier:
ADAM TECH
Matchcode:
HBHRA120VGHT
Rutronik No.:
CONN2373
Unit Pack: 3000
MOQ: 3000
Packaging: BULK
- No.of contacts
-
20
- Contact pitch
-
1.27 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 105 °C
- Current rating
-
1.00 A
- Series
-
HBHR-B
- Feature funct.
-
Shrouded
- Family
-
Pin Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
20P PICOFLEX HEADER LOW...
Packaging:
BULK
20P PINHEADER STL 1ROW 2.00MM
Packaging:
INDIVIDUAL
20P PINHEADER SMT 2,54MM 2R
Packaging:
BULK
20P FEMALE HEADER 2,00MM...
Packaging:
REEL
20P PICOFLEX HEADER SMT
Packaging:
REEL
Best Choice
20P PICOFLEX SMT HEADER...
Packaging:
REEL
20P SHROUDED HEADER 2R 2MM
Packaging:
BAG
20P PINHEADER 2R SMT 1,27MM
Packaging:
REEL
20P SHROUDED STR HEADER MALE
Packaging:
BULK
20P SHROUDED ST HEADER
Packaging:
REEL
Topseller
Previous
Next