Cart

HBHR-A1-50-VG-HT

ADAM TECH

50P SHROUDED HEADER
Supplier: ADAM TECH
Matchcode: HBHRA150VGHT
Rutronik No.: COREC39723
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
1.49 $
1,490.00 $

Prices

1,000 1.49 $
2,000 1.40 $
3,000 1.34 $
4,000 1.14 $

Parameter

No.of contacts
50
Series
HBHR
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?