Cart

HBHR-A1-50-VG-HT

ADAM TECH HBHR-A1-50-VG-HT

image shown is a representation only

ADAM TECH

50P BOX HEADER STRAIGHT
Supplier: ADAM TECH
Matchcode: HBHRA150VGHT
Rutronik No.: CONN6694
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
50
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.00 A
Voltage rating
250 V
Series
HBHR-A
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?