Cart

HBHR-A1-30-VG-HT

ADAM TECH

30P SHROUDED HEADER
Supplier: ADAM TECH
Matchcode: HBHRA130VGHT
Rutronik No.: COREC39721
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.90 $
900.00 $

Prices

1,000 0.90 $
2,000 0.8654 $
3,000 0.8515 $
4,000 0.8169 $
5,000 0.7892 $

Parameter

No.of contacts
30
Series
HBHR
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?