Cart

HBHR-A1-10-VG-HT

ADAM TECH

10P SHROUDED HEADER
Supplier: ADAM TECH
Matchcode: HBHRA110VGHT
Rutronik No.: COREC39719
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
On request
On request

Parameter

No.of contacts
10
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.00 A
Voltage rating
250 V
Series
HBHR-
Feature funct.
SHROUDED
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?