Cart

GC-USBAF-USBBF-01

ADAM TECH

GENDER CHANGER USB A- TO B-TYPE
Supplier: ADAM TECH
Matchcode: GCUSBAFUSBBF01
Rutronik No.: CONIO2514
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
1.86 $
372.00 $

Prices

200 1.86 $
400 1.79 $
600 1.77 $
800 1.69 $
1,000 1.64 $

Parameter

Series
GC
Feature funct.
CHANGER
Family
USB-A-TO-B
Brand
USB A/B
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?