Cart

FCS-08-SG-N

ADAM TECH

08P IDC SOCKET 2,54 MM
Supplier: ADAM TECH
Matchcode: FCS08SGN
Rutronik No.: COREC39339
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
11.20 $
11,200.00 $

Parameter

No.of contacts
08
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
TIN
Orientation
STRAIGHT
Family
2,54mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?