Cart

FCE-14-SG

ADAM TECH

14P IDC SOCKET BLACK 2,54MM
Supplier: ADAM TECH
Matchcode: FCE14SG
Rutronik No.: COREC37900
Unit Pack: 1000
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.529 $
529.00 $

Prices

1,000 0.529 $
2,000 0.5109 $
3,000 0.4929 $

Parameter

No.of contacts
14
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.0
Family
IDC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?