Cart

EBWA-03-A

ADAM TECH

03P TERMINAL BLOCK 3,5MM
Supplier: ADAM TECH
Matchcode: EBWA03A
Rutronik No.: COREC32174
Unit Pack: 2000
MOQ: 2000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.2203 $
440.60 $

Prices

2,000 0.2203 $
4,000 0.2128 $
6,000 0.2053 $

Parameter

No.of contacts
03
Contact style
3.50 mm
Number of rows
01
Oper.temperatur
-40 TO 105 °C
Current rating
15
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?