Cart

EBVA-03-C

ADAM TECH

03P TERMINAL BLOCK 5,00MM
Supplier: ADAM TECH
Matchcode: EBVA03C
Rutronik No.: COREC36560
Unit Pack: 1000
MOQ: 2000
Packaging: TRAY
On request
0.2388 $
477.60 $

Prices

2,000 0.2388 $
4,000 0.235 $
6,000 0.2254 $
10,000 0.2178 $

Parameter

No.of contacts
03
Number of rows
01
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
EBVA-
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?