EBV2A-16-D

Supplier: ADAM TECH
Matchcode: EBV2A16D
Rutronik No.: CONN3845
Unit Pack: 33
MOQ: 2000
Packaging: BULK
Parameter
- No.of contacts
- 32
- Contact pitch
- 5.08 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Oper.temperatur
- -40 TO 105 °C
- Current rating
- 15.0 A
- Voltage rating
- 300 V
- Series
- EBV2A
- AWG
- 30 TO 14
- Feature funct.
- ScrewClamp
- Family
- TERM.BLOCK
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks