- Home
- Connectors
- ADAM TECH Connectors

16P TERMINAL BLOCK 5,08MM
Supplier:
ADAM TECH
Matchcode:
EBV2A08D
Rutronik No.:
CONN3844
Unit Pack: 40
MOQ: 2000
Packaging: BULK
- No.of contacts
-
16
- Contact pitch
-
5.08 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-40 TO 105 °C
- Current rating
-
15.0 A
- Voltage rating
-
300 V
- Series
-
EBV2A
- AWG
-
30 TO 14
- Feature funct.
-
ScrewClamp
- Family
-
TERM.BLOCK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
16P TERMINAL BLOCK CIF MARKED
Packaging:
BULK
16P TERMINAL BLOCK CIM5,08
Packaging:
BULK
16P MALE CONN STAIGHT
Packaging:
BULK
16P SPRING FEMALE CONN. 5,08
Packaging:
BULK
16P TERMINAL BLOCK MSB5.00
package:
MSB
Packaging:
BULK
16P VERTICAL FEMALE CONNECTOR
Packaging:
BULK
16P FEMALE CONN. 3,81MM
Packaging:
BULK
16P MALE CONNECTOR 5,00MM
Packaging:
INDIVIDUAL
16P FEMALE CONN CTM3.50
Packaging:
BULK
16P FEMALE CONN 3,81MM
Packaging:
BULK
Previous
Next