- Home
- Connectors
- ADAM TECH Connectors

04P TERMINAL BLOCK 5,08MM
Supplier:
ADAM TECH
Matchcode:
EBV2A02D
Rutronik No.:
CONN3843
Unit Pack: 100
MOQ: 30000
Packaging: BULK
- No.of contacts
-
04
- Contact pitch
-
5.08 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-40 TO 105 °C
- Current rating
-
15.0 A
- Voltage rating
-
300 V
- Series
-
EBV2A
- AWG
-
30 TO 14
- Feature funct.
-
ScrewClamp
- Family
-
TERM.BLOCK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
04P EURO BLOCK 5,00MM GREEN
Packaging:
BULK
04P SPRINGTERMINAL BLOCK...
Packaging:
BOX
04P TERMINAL BLOCK MSB...
Packaging:
BULK
04P TERMINAL BLOCK MSM 5.08
Packaging:
BULK
04P TERMINAL BLOCK MSM 5.08
Packaging:
BULK
04P TERMINAL BLOCK MSG 5.08MM
Packaging:
BULK
04P FEMALE CONN. 5,08MM...
Packaging:
BULK
04P HIGH TERM BLOCK ORANGE
Packaging:
BULK
04P TERMINAL BLOCK 5.08MM
Packaging:
BULK
04P TERMINAL BLOCK MSB 5.08
Packaging:
BULK
Previous
Next