Cart

EBSA-08-B

ADAM TECH

08P TERMINALBLOCK GRN 3,5MM R/A
Supplier: ADAM TECH
Matchcode: EBSA08B
Rutronik No.: COREC35636
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
08
Number of rows
01
Contact plating
TIN
Orientation
RIGHTANGLE
Series
EBSA-
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?