Cart

EBQA-03-G

ADAM TECH

03P EURO BLOCK HEADER GREEN R/A
Supplier: ADAM TECH
Matchcode: EBQA03G
Rutronik No.: COTERM7705
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.1407 $
140.70 $

Prices

1,000 0.1407 $
10,000 0.136 $
25,000 0.1314 $
50,000 0.1267 $

Parameter

No.of contacts
03
Contact style
7.62 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
EBQA
Family
LAMELLA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?