Cart

EBKA-08-B

ADAM TECH

08P EURO BLOCK PLUGABLE GREEN
Supplier: ADAM TECH
Matchcode: EBKA08B
Rutronik No.: COREC35637
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
08
Number of rows
01
Contact style
FEMALE
Series
EBKA-
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?