Cart

EBCA-03-A-GRN

ADAM TECH

03P EURO BLOCK VERTICAL 5,00MM
Supplier: ADAM TECH
Matchcode: EBCA03AGRN
Rutronik No.: COREC36559
Unit Pack: 1000
MOQ: 2000
Packaging: TRAY
On request
0.133 $
266.00 $

Prices

2,000 0.133 $
4,000 0.1308 $
6,000 0.1255 $
8,000 0.1212 $

Parameter

No.of contacts
03
Number of rows
01
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
EBCA-
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?