Cart

EBAG-02-C

ADAM TECH

02P EURO BLOCK 10,00MM GREEN
Supplier: ADAM TECH
Matchcode: EBAG02C
Rutronik No.: COTERM7719
Unit Pack: 1500
MOQ: 3000
Packaging: TRAY
On request
0.156 $
468.00 $

Prices

3,000 0.156 $
6,000 0.1535 $
9,000 0.1472 $
15,000 0.1422 $

Parameter

No.of contacts
02
Contact pitch
10.0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Series
EBAG-
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?