Cart

EBAA-04-C-BK

ADAM TECH

04P TERMINAL BLOCK 5,00MM
Supplier: ADAM TECH
Matchcode: EBAA04CBK
Rutronik No.: COTERM7941
Unit Pack: 2000
MOQ: 2000
Packaging: TRAY
On request
0.1926 $
385.20 $

Prices

2,000 0.1926 $
4,000 0.1852 $
6,000 0.1822 $
8,000 0.1748 $
10,000 0.1689 $

Parameter

No.of contacts
04
Series
EBAA-
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?