Cart

EBAA-03-C-BU

ADAM TECH

03P TERMINAL BLOCK 5,00MM
Supplier: ADAM TECH
Matchcode: EBAA03CBU
Rutronik No.: COREC36557
Unit Pack: 1000
MOQ: 2000
Packaging: TRAY
On request
0.1453 $
290.60 $

Prices

2,000 0.1453 $
4,000 0.143 $
6,000 0.1372 $
8,000 0.1325 $

Parameter

No.of contacts
03
Number of rows
01
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
EBAA-
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?