Cart

EBAA-02-C-BK

ADAM TECH

02P TERMINAL BLOCK 5,00MM
Supplier: ADAM TECH
Matchcode: EBAA02CBK
Rutronik No.: COTERM7880
Unit Pack: 500
MOQ: 2000
Packaging: BOX
On request
0.0906 $
181.20 $

Prices

2,000 0.0906 $
4,000 0.0869 $
6,000 0.084 $

Parameter

No.of contacts
02
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Series
EBAA-
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?