Cart

EB90A-02-B

ADAM TECH

02P EURO BLOCK 3,50MM
Supplier: ADAM TECH
Matchcode: EB90A02B
Rutronik No.: COTERM8016
Unit Pack: 400
MOQ: 2000
Packaging: TRAY
On request
0.3325 $
665.00 $

Prices

2,000 0.3325 $
4,000 0.3212 $

Parameter

No.of contacts
02
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Series
EB90A
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?